onsemi NCV7710DQBR2G, Control Lock Motor Driver IC 36-Pin, SSOP-36 EP
- RS Stock No.:
- 284-9047
- Mfr. Part No.:
- NCV7710DQBR2G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$8,785.50
(exc. GST)
$9,664.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $5.857 | $8,785.50 |
*price indicative
- RS Stock No.:
- 284-9047
- Mfr. Part No.:
- NCV7710DQBR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Motor Driver IC | |
| Motor Type | Control Lock | |
| Package Type | SSOP-36 EP | |
| Output Current | 10A | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Motor Driver IC | ||
Motor Type Control Lock | ||
Package Type SSOP-36 EP | ||
Output Current 10A | ||
Pin Count 36 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor powerful driver IC for automotive body control systems. The IC is designed to control lock motor in the door of a vehicle. With the monolithic full bridge driver stage, the IC is able to control lock motor. It is controlled thru a 24 bit SPI interface with in frame response.
Support of PWM control frequency outside the audible noise
Support of active freewheeling to reduce power dissipation
Multiplex current sense analog output for advanced load monitoring
Very low current consumption in standby mode
SSOP36- EP power package
Related links
- onsemi NCV7710DQBR2G SSOP-36 EP
- STMicroelectronics L6472PDTR PowerSO-36
- STMicroelectronics PowerSO
- STMicroelectronics L6470PD PowerSO
- Toshiba TC78B009FTG(Z Brushless Motor Driver IC 36-Pin, QFN
- Toshiba TC78B016FTG(Z Brushless Motor Driver IC 36-Pin, WQFN
- STMicroelectronics PSSO
- Infineon TLE92466EDXUMA1 PG-DSO-36
