Toshiba TC78B009FTG(Z,EL), Brushless Motor Driver IC 36-Pin, QFN
- RS Stock No.:
- 214-8088
- Mfr. Part No.:
- TC78B009FTG(Z,EL)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-8088
- Mfr. Part No.:
- TC78B009FTG(Z,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 3A | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Series | TC78B009FTG | |
| Length | 5mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Supply Current | 18mA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 3A | ||
Pin Count 36 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Series TC78B009FTG | ||
Length 5mm | ||
Height 800μm | ||
Automotive Standard No | ||
Supply Current 18mA | ||
The Toshiba sensorless PWM predriver is for 3-phase brushless motor. Motor speed can be controlled by selecting among the PWM duty cycle, analog voltage, and I2C. Non-volatile memory (NVM) is implemented and it can set according to the motors and directions for use. It also realizes closed loop speed control function without an external microcomputer. This driver is used with six external MOSFETs inverter to drive sensorless brushless motors of which output range is wide.
Capable to drive Delta or Wye configured motors
Operating voltage: 5.5 to 27V (absolute maximum rating: 30V)
Predriver for high side and low side N-ch MOSFETs drive
8 selectable levels of gate drive current
Built-in closed loop speed control with adjustable speed curve
Motor speed control by analog voltage, PWM duty cycle, or I2C
Serial interface (I2C) for various settings
Standby mode (by STBY pin)
Current monitor output (PHBF pin)
CW/CCW control (CWCCW pin)
Brake input pin (BRAKE pin)
Rotation speed output (FG pin)
Abnormality detection output (ALERT pin)
Thermal shutdown (TSD)
Under voltage lockout (UVLO)
Charge pump low voltage detection (CPVSD)
Output current limit (OCP)
Over current detection (ISD)
Lock protection
Small QFN36 package
Related links
- Toshiba QFN
- Toshiba TC78B016FTG(Z Brushless Motor Driver IC 36-Pin, WQFN
- Toshiba TC78B041FNG(Z Brushless Motor Driver IC 30-Pin, SSOP
- Toshiba TC78B042FTG(Z Brushless Motor Driver IC 30-Pin, SSOP
- Toshiba WQFN
- Toshiba TB67B000AFG(O Brushless Motor Driver IC 10 mA 34-Pin, HSSOP
- Toshiba SSOP
- ROHM BD62130JEFJ-E2 36 V 4 A 8-Pin, HTSOP-J8
