Toshiba TC78B016FTG(Z,EL), Brushless Motor Driver IC 36-Pin, WQFN

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.95

(exc. GST)

$12.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 1248$5.475$10.95-
1250 - 2498$5.345$10.692%
2500 +$5.26$10.523%

*price indicative

Packaging Options:
RS Stock No.:
214-8090
Mfr. Part No.:
TC78B016FTG(Z,EL)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Motor Type

Brushless

Product Type

Motor Driver IC

Configuration

3 Phase

Mount Type

Surface

Package Type

WQFN

Output Current

3A

Pin Count

36

Maximum Supply Voltage

30V

Minimum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

800μm

Length

5mm

Width

5mm

Series

TC78B016FTG

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

8.5mA

The Toshiba 3-Phase sine-wave PWM driver is developed for brushless motors. It controls motor rotation speed by changing the PWM duty cycle, based on the speed control input. The Hall signal is supported to three sensor.

Built-in Auto lead angle architecture (InPAC:Intelligent Phase Control)

Power supply: absolute maximum voltage: 40 V

Output current: absolute maximum current: 3 A

Selectable rotational speed command input signal: Pulse duty signal input/ analog voltage input

Selectable PWM frequency

Adjustable minimum duty in PWM control

Adjustable speed ratio in PWM control

Selectable lead angle control function: Auto lead angle function (proportion to frequency /phase control) and External lead angle control (32 steps correspond to 0° to 58°)

Selectable rotation direction

Brake function terminal

Selectable lock detection function

Restart function

Rotation frequency signal (FG_OUT): 1 pulse/ electrical angle 360°, 3 pulses/ electrical angle 360°

Lock detection signal (LD_OUT)

Power supply voltage monitoring function

Overcurrent detection circuit (ISD)

Thermal shutdown circuit (TSD)

Under voltage lockout circuit (UVLO)

Current limit circuit: external sensing resistor

Adjustable start conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy