STMicroelectronics VNH7040AYTR, DC Motor Motor Driver IC 36-Pin, PSSO
- RS Stock No.:
- 164-6977
- Mfr. Part No.:
- VNH7040AYTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$7,000.00
(exc. GST)
$7,700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $7.00 | $7,000.00 |
| 5000 + | $6.769 | $6,769.00 |
*price indicative
- RS Stock No.:
- 164-6977
- Mfr. Part No.:
- VNH7040AYTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | PSSO | |
| Output Current | 35A | |
| Pin Count | 36 | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.5mm | |
| Series | VNH | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Supply Current | 6mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type PSSO | ||
Output Current 35A | ||
Pin Count 36 | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Length 10.5mm | ||
Series VNH | ||
Height 2.4mm | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Supply Current 6mA | ||
Automotive Standard AEC-Q100 | ||
The device is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. All switches are designed using STMicroelectronics® well known and proven proprietary VIPower® M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry. The three dice are assembled in a PowerSSO-36 package equipped with three exposed islands for optimized dissipation performances. This package is specifically designed for the harsh automotive environment and offers improved thermal performance thanks to exposed die pads.
Output current: 35 A
3 V CMOS compatible inputs
Undervoltage shutdown
Overvoltage clamp
Thermal shutdown
Cross-conduction protection
Current and power limitation
Very low standby power consumption
Protection against loss of ground and loss of VCC
Related links
- STMicroelectronics VNH7040AYTR PSSO
- STMicroelectronics 36 V 0.6 A 20-Pin, SOIC
- Infineon PG-DSO-36
- STMicroelectronics VNH5050ATR-E 41 V 30 A 36-Pin, MultiPowerSO
- Infineon TLE92466EDXUMA1 PG-DSO-36
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- Infineon TLE92464EDHPXUMA1 PG-DSO-36
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
