ROHM BD63003MUV-E2, Brushless Motor Driver IC 32-Pin, VQFN032V5050

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.08

(exc. GST)

$4.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$4.08
50 - 99$3.98
100 - 249$3.88
250 - 999$3.78
1000 +$3.68

*price indicative

Packaging Options:
RS Stock No.:
246-3823
Mfr. Part No.:
BD63003MUV-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Brushless

Product Type

Motor Driver IC

Configuration

3 Phase

Mount Type

Surface

Package Type

VQFN032V5050

Output Current

5mA

Pin Count

32

Minimum Supply Voltage

10.8V

Maximum Supply Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

BD63003MUV

Height

1mm

Length

5mm

Standards/Approvals

RoHS

Width

5mm

Automotive Standard

No

Supply Current

4.5mA

The ROHM three phase brushless motor pre-driver IC which is work at 40 v, operating temperature range of -40 °C to +85 °C available in VQFN032V5050 package and is used for 3-phase brushless motor .

Built in 120° commutation logic circuit

Driving with Nch-Nch MOS transistors

Built in peak current control function

For controller input of 3.3 V and 5 V

PWM control mode (lower arm switching)

CW/CCW function

Short brake function

FG output (1FG / 3FG conv

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy