Nisshinbo Micro Devices NJU7325R-TE1, Brushless DC Motor Motor Driver IC, 5.5 V 8-Pin
- RS Stock No.:
- 244-8627
- Mfr. Part No.:
- NJU7325R-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,886.00
(exc. GST)
$2,074.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.943 | $1,886.00 | - |
| 4000 - 4000 | $0.92 | $1,840.00 | 2% |
| 6000 + | $0.898 | $1,796.00 | 4% |
*price indicative
- RS Stock No.:
- 244-8627
- Mfr. Part No.:
- NJU7325R-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless DC Motor | |
| Configuration | 1 Phase | |
| Maximum Collector Emitter Voltage Vceo | 5.5V | |
| Mount Type | Surface | |
| Output Current | 250mA | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NJU7325 | |
| Standards/Approvals | JEDEC MO-187-DA | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Motor Driver IC | ||
Motor Type Brushless DC Motor | ||
Configuration 1 Phase | ||
Maximum Collector Emitter Voltage Vceo 5.5V | ||
Mount Type Surface | ||
Output Current 250mA | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NJU7325 | ||
Standards/Approvals JEDEC MO-187-DA | ||
Automotive Standard No | ||
Supply Current 4mA | ||
The New Japan Radio NJU7325 series is a dual power amplifier designed for small actuator applications. It incorporates MOS-FET transistor in the output stage which can offer a low saturation output voltage in high current operation.
Operating temperature range is -40°C to 85°C
CMOS Technology
Related links
- Nisshinbo Micro Devices NJU7325R-TE1 5.5 V 8-Pin
- Nisshinbo Micro Devices NJU6061V LED Driver IC, 5.5 V 14-Pin SSOP-14
- Nisshinbo Micro Devices NJU6062V-TE1 LED Driver IC, 1.8/5.5 V 14-Pin SSOP
- Texas Instruments DRV8332DKD 52 V 8 A 36-Pin, HSSOP
- NJU7109F3-TE1 Nisshinbo Micro Devices 1-Channel Comparator Push Pull O/P, 7 ns 5.5 V 3 V 5-Pin SC-88
- onsemi FSBB20CH60C Brushless DC Motor Motor Driver IC SPM27
- Nisshinbo Micro Devices NJM2626V-TE1 SSOP
- Infineon IMM101T046MXUMA1 PQFN
