Infineon TLE4209GXUMA2, Brushless DC Motor Motor Driver IC 14-Pin, DSO
- RS Stock No.:
- 223-8531
- Mfr. Part No.:
- TLE4209GXUMA2
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.93
(exc. GST)
$19.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.793 | $17.93 |
| 20 - 90 | $1.762 | $17.62 |
| 100 - 240 | $1.73 | $17.30 |
| 250 - 490 | $1.698 | $16.98 |
| 500 + | $1.666 | $16.66 |
*price indicative
- RS Stock No.:
- 223-8531
- Mfr. Part No.:
- TLE4209GXUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Output Current | 800mA | |
| Pin Count | 14 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Series | TLE4209GXU | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type DSO | ||
Output Current 800mA | ||
Pin Count 14 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 8.75mm | ||
Series TLE4209GXU | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q | ||
Supply Current 20mA | ||
The Infineon TLE4209G series is a protected half bridge driver designed specifically for automotive manual headlight beam control and industrial servo control applications with DC-brush motor loads. The standard enhanced power PG-DSO-14 package meets the application requirements and saves PCB board space and costs. The package is lead- and halogen-free.
Output protected against short circuit
Over temperature protection with hysteresis
Over and under voltage lockout
Internal clamp diodes
Green product
AEC qualified
- RS Stock No. 2238530
- Mfr. Part No. TLE4209GXUMA2
Each (On a Reel of 2500)
$1.22
- RS Stock No. 2238531P
- Mfr. Part No. TLE4209GXUMA2
Each (Supplied on a Reel)
$1.793
- RS Stock No. 2238526
- Mfr. Part No. TLE42062GXUMA2
Each (On a Reel of 2500)
$1.587
- RS Stock No. 2238527
- Mfr. Part No. TLE42062GXUMA2
Each (In a Pack of 10)
$2.264









