ROHM BD63800MUF-CE2, Stepper Stepper Motor Driver 32-Pin, VQFN-32
- RS Stock No.:
- 240-3975
- Mfr. Part No.:
- BD63800MUF-CE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3975
- Mfr. Part No.:
- BD63800MUF-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper | |
| Product Type | Stepper Motor Driver | |
| Mount Type | Surface | |
| Package Type | VQFN-32 | |
| Output Current | 1.35A | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Series | BD63800MUF | |
| Height | 1mm | |
| Length | 5mm | |
| Supply Current | 3.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Product Type Stepper Motor Driver | ||
Mount Type Surface | ||
Package Type VQFN-32 | ||
Output Current 1.35A | ||
Pin Count 32 | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Series BD63800MUF | ||
Height 1mm | ||
Length 5mm | ||
Supply Current 3.5mA | ||
Automotive Standard AEC-Q100 | ||
The ROHM stepping motor driver is driven by PWM current. Rated power supply voltage of the device is 40 V, and rated output current is 1.35 A. It has two input interface as driving mode(CLK-IN and SPI-IN), and six excitation modes(full step, 1/2, 1/4, 1/8, 1/16 and 1/32 step). It has mix decay mode(the seamless adjustment function of slow/fast decay ratio), and auto decay mode(automatic switching function of slow/fast decay), can realize the optimized control status for all kinds of motor. In addition, it operates with single power supply which can simplify the set design. It has under voltage motor hold, open detection, stall detection functions.
AEC-Q100 qualified
Excitation mode switching timing free
Selectable rotation direction: clockwise/counter clockwise
Power save and power-on reset function
Thermal shutdown function(TSD)
Thermal warning function(TW)
Over current protection function(OCP)
Over voltage lock-out function(OVLO)
Under voltage lock-out function(UVLO)
Under voltage motor hold function
