ROHM BD68960EKV-CE2, Stepper Motor Driver IC, 35 V 1.8 A 64-Pin, HTQFP
- RS Stock No.:
- 780-358
- Mfr. Part No.:
- BD68960EKV-CE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-358
- Mfr. Part No.:
- BD68960EKV-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1.8A | |
| Maximum Collector Emitter Voltage Vceo | 35V | |
| Mount Type | Surface | |
| Package Type | HTQFP | |
| Pin Count | 64 | |
| Output Current | 1.8A | |
| Maximum Supply Voltage | 35V | |
| Minimum Supply Voltage | 4.5V | |
| Typical Switching Frequency | 175kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Series | BD68960 | |
| Width | 12mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 12mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 1.8A | ||
Maximum Collector Emitter Voltage Vceo 35V | ||
Mount Type Surface | ||
Package Type HTQFP | ||
Pin Count 64 | ||
Output Current 1.8A | ||
Maximum Supply Voltage 35V | ||
Minimum Supply Voltage 4.5V | ||
Typical Switching Frequency 175kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Series BD68960 | ||
Width 12mm | ||
Standards/Approvals RoHS Compliant | ||
Length 12mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10mA | ||
The ROHM driver is a low-consumption bipolar driver is designed for efficient automotive applications. This device offers reliable control for stepper motors, ensuring superior performance with minimal energy usage.
AEC-Q100 qualified for automotive reliability
Low ON resistance H bridge output enhances efficiency
Built-in current limit and thermal shutdown circuits protect the device
Supports full, half, and quarter-step functionalities for versatile motor control
Related links
- Allegro Microsystems A3977SLPTR-T 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems A3984SLPTR-T 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems 35 V 2 A 24-Pin, SOIC
- Allegro Microsystems A3982SLBTR-T 35 V 2 A 24-Pin, SOIC
- Allegro Microsystems A3983SLPTR-T 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems A3979SLPTR-T 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems 35 V 2.5 A 28-Pin, TSSOP
