ROHM BM6244FS-E2, Brushless DC Motor Driver 2 A 36-Pin, SSOP
- RS Stock No.:
- 223-6157
- Mfr. Part No.:
- BM6244FS-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6157
- Mfr. Part No.:
- BM6244FS-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | DC Motor Driver | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 2A | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 36 | |
| Output Current | 2A | |
| Minimum Supply Voltage | 140V | |
| Maximum Supply Voltage | 200V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 11.6mm | |
| Length | 22.2mm | |
| Height | 2.2mm | |
| Series | BM6444FS | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type DC Motor Driver | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 2A | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 36 | ||
Output Current 2A | ||
Minimum Supply Voltage 140V | ||
Maximum Supply Voltage 200V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 11.6mm | ||
Length 22.2mm | ||
Height 2.2mm | ||
Series BM6444FS | ||
Automotive Standard No | ||
Supply Current 3mA | ||
The ROHM 3-phase Brushless Fan motor driver IC adopts MOSFET as the output transistor, and put in a small full molding package with the 150°/120° commutation controller chip and the high voltage gate driver chip.
PWM control (Upper arm switching)
Rotational direction switch
Protection circuits provided
