STMicroelectronics L99DZ200GTR, DC Motor Dual H Bridge Driver 64-Pin, 64-Lead LQFP
- RS Stock No.:
- 234-8878
- Mfr. Part No.:
- L99DZ200GTR
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.78 | - |
| 10 - 99 | $9.57 | 2% |
| 100 - 249 | $9.36 | 4% |
| 250 - 499 | $9.16 | 6% |
| 500 + | $8.95 | 8% |
*price indicative
- RS Stock No.:
- 234-8878
- Mfr. Part No.:
- L99DZ200GTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Dual H Bridge Driver | |
| Motor Type | DC Motor | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | 64-Lead LQFP | |
| Pin Count | 64 | |
| Output Current | 2.5mA | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 500Hz | |
| Maximum Operating Temperature | 175°C | |
| Series | L99DZ200G | |
| Height | 1.6mm | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 12mm | |
| Supply Current | 20mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Dual H Bridge Driver | ||
Motor Type DC Motor | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type 64-Lead LQFP | ||
Pin Count 64 | ||
Output Current 2.5mA | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 500Hz | ||
Maximum Operating Temperature 175°C | ||
Series L99DZ200G | ||
Height 1.6mm | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 12mm | ||
Supply Current 20mA | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics door zone systems IC providing electronic control modules with enhanced power management power supply functionality, including various standby modes, as well as LIN and HS CAN physical communication layers. The two low-drop voltage regulators of the device supply the system microcontroller and external peripheral loads such as sensors and provide enhanced system standby functionality with programmable local and remote wake-up capability. In addition 5 high-side drivers to supply LEDs, 2 high-side drivers to supply bulbs increase the system integration level.
Fully protected driver for external high-side MOSFET
Control Block for electro-chromic element
One 5 V voltage regulators for microcontroller supply
One 5 V voltage tracker for peripheral supply
A/D conversion of supply voltages and internal temperature sensors
Embedded and programmable VS duty cycle adjustment for LED driver outputs
Generator Mode for Power Trunk/Tailgate applications
Configurable window watchdog
- RS Stock No. 2348877
- Mfr. Part No. L99DZ200GTR
Each (On a Reel of 1000)
$9.965
- RS Stock No. 2348878P
- Mfr. Part No. L99DZ200GTR
Each (Supplied on a Reel)
$9.78
- RS Stock No. 0337281
- Mfr. Part No. MP6513LGJ-P
Each (On a Tape of 5)
$2.06
- RS Stock No. 0337303
- Mfr. Part No. MP6610GS-P
Each (On a Tape of 5)
$4.524
Related links
- STMicroelectronics L99DZ200GTR 64-Lead LQFP
- STMicroelectronics L9969U-TR DC Motor Dual H Bridge Driver 36-Pin, PSSO-36
- MPS MP6536DU-LF-P QFN-40
- Toshiba TC78H660FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba TC78H653FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- MPS MPQ6610GS-AEC1-P SOIC-8
- MPS MP6515GF-P TSSOP-16-EP
- Toshiba QFN










