STMicroelectronics L99DZ200GTR, DC Motor Dual H Bridge Driver 64-Pin, 64-Lead LQFP

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$9,965.00

(exc. GST)

$10,962.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1000 - 1000$9.965$9,965.00-
2000 - 2000$9.716$9,716.002%
3000 +$9.473$9,473.004%

*price indicative

RS Stock No.:
234-8877
Mfr. Part No.:
L99DZ200GTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

DC Motor

Product Type

Dual H Bridge Driver

Configuration

Half Bridge

Mount Type

Surface

Package Type

64-Lead LQFP

Pin Count

64

Output Current

2.5mA

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

500Hz

Maximum Operating Temperature

175°C

Length

12mm

Width

12mm

Standards/Approvals

No

Series

L99DZ200G

Height

1.6mm

Supply Current

20mA

Automotive Standard

AEC-Q100

The STMicroelectronics door zone systems IC providing electronic control modules with enhanced power management power supply functionality, including various standby modes, as well as LIN and HS CAN physical communication layers. The two low-drop voltage regulators of the device supply the system microcontroller and external peripheral loads such as sensors and provide enhanced system standby functionality with programmable local and remote wake-up capability. In addition 5 high-side drivers to supply LEDs, 2 high-side drivers to supply bulbs increase the system integration level.

Fully protected driver for external high-side MOSFET

Control Block for electro-chromic element

One 5 V voltage regulators for microcontroller supply

One 5 V voltage tracker for peripheral supply

A/D conversion of supply voltages and internal temperature sensors

Embedded and programmable VS duty cycle adjustment for LED driver outputs

Generator Mode for Power Trunk/Tailgate applications

Configurable window watchdog

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy