Toshiba TC78H653FTG(O,EL), Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.37

(exc. GST)

$10.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 990$0.937$9.37-
1000 - 1990$0.919$9.191%
2000 +$0.90$9.003%

*price indicative

Packaging Options:
RS Stock No.:
214-8103
Mfr. Part No.:
TC78H653FTG(O,EL)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Motor Type

Brushed DC Motor

Product Type

Dual H Bridge Driver

Configuration

DMOS

Mount Type

Surface

Package Type

QFN

Output Current

5A

Pin Count

16

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

3mm

Height

900μm

Series

TC78H653FTG

Length

3mm

Automotive Standard

No

The Toshiba 1.8-V dual bridge driver is a IC for one or two DC brushed motors or one Stepping motor which incorporates DMOS with low ON resistance in output transistors. It has selectable forward, reverse, stop or brake mode. Over current detection, thermal shutdown, and under voltage lockout functions are implemented.

Power supply maximum voltage: 8.0 V

Power supply operating voltage: 1.8 V to 7.5 V

Brushed motor output current ratings (DC): 4.0A (max) in Large mode and 2.0A (max) in Small mode

Brushed motor output current ratings (Peak): 5.0A (max) at 10 ms or less in Large mode and 2.5A (max) at 10 ms or less in Small mode

Stepping motor output current ratings (DC): 2.0A (DC) and 2.5A (peak)

Output ON resistance: 0.11Ω (typ.) Large mode and 0.22 Ω (typ.) Small mode

Built-in standby function: Consumption current 0 μA (typ.)

Built-in cross conduction protection circuit

Built-in over current detection (ISD), thermal shutdown (TSD), and under voltage lockout (UVLO)

Package: P-VQFN16-0303-0.50-001(3.0 mmx3.0 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy