MPS MPQ6610GS-AEC1-P, Brushed DC Motor Dual H Bridge Driver 8-Pin, SOIC-8

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$2,659.00

(exc. GST)

$2,925.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$5.318$2,659.00

*price indicative

RS Stock No.:
337-451
Mfr. Part No.:
MPQ6610GS-AEC1-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Motor Type

Brushed DC Motor

Product Type

Dual H Bridge Driver

Configuration

Half Bridge

Package Type

SOIC-8

Pin Count

8

Maximum Supply Voltage

55V

COO (Country of Origin):
CN
The MPS International Ltd Half bridge driver with current measurement and regulation features. It can deliver up to 3A of output current (IOUT) across a wide 4V to 55V input voltage (VIN) range, depending on the package, PCB design, and ambient temperature. It is designed to drive brushed DC motors, solenoids, and other loads. An internal current sense circuit provides an output voltage (VOUT) that is proportional to the load current.

Open load detection

Over current protection

Under voltage lockout protection

Thermal shutdown

Fault indication output

Thermally enhanced package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy