STMicroelectronics STSPIN32F0601QTR, Brushless Motor Driver IC 72-Pin, QFN
- RS Stock No.:
- 229-2105
- Mfr. Part No.:
- STSPIN32F0601QTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-2105
- Mfr. Part No.:
- STSPIN32F0601QTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 72 | |
| Output Current | 25mA | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 4V | |
| Typical Switching Frequency | 800kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | STSPIN32F0601 | |
| Height | 1mm | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Supply Current | 744μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 72 | ||
Output Current 25mA | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 4V | ||
Typical Switching Frequency 800kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series STSPIN32F0601 | ||
Height 1mm | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Supply Current 744μA | ||
Automotive Standard No | ||
The STMicroelectronics STSPIN32F0601 is the advanced 600 V three-phase BLDC controller with embedded STM32 MCU. It embeds an STM32F031x6x7 featuring an ARM 32-bit cortex-M0 CPU and a 600 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. The integrated MCU allows performing FOC, 6-step sensor less and other advanced driving algorithms including the speed control loop.
High voltage rail up to 600 V
Up to 48 MHz clock frequency
4-kByte SRAM with HW parity
32-kByte Flash memory with option bytes
Integrated bootstrap diodes
