Microchip, Brushless Motor Driver IC, 5 V 8-Pin, MSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2038
Mfr. Part No.:
TC653CGVUA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Motor Type

Brushless

Product Type

Motor Driver IC

Maximum Collector Emitter Voltage Vceo

5V

Mount Type

Surface

Package Type

MSOP

Pin Count

8

Output Current

300mA

Minimum Supply Voltage

2.8V

Maximum Supply Voltage

5.5V

Typical Switching Frequency

15Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TC653C

Standards/Approvals

No

Height

950μm

Length

3.1mm

Width

3.1mm

Automotive Standard

No

Supply Current

50μA

COO (Country of Origin):
TH

TC652/TC653 Fan Controllers


Motor Controllers & Drivers, Microchip


Each
$10.24
Each
$33.40
  • RS Stock No. 1901318P
  • Mfr. Part No. MAX6620ATI+
Each (Supplied in a Tube)
$14.38
  • RS Stock No. 7681536P
  • Mfr. Part No. TC670ECHTR
Each (Supplied on a Reel)
$2.586

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy