Infineon TLE4207GXUMA2, Brushless DC Motor Dual-Half-Bridge Driver 14-Pin, DSO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.71

(exc. GST)

$16.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,465 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$2.942$14.71
10 - 95$2.854$14.27
100 - 245$2.766$13.83
250 - 495$2.68$13.40
500 +$2.598$12.99

*price indicative

Packaging Options:
RS Stock No.:
223-8529
Mfr. Part No.:
TLE4207GXUMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

Brushless DC Motor

Product Type

Dual-Half-Bridge Driver

Configuration

Dual

Mount Type

Surface

Package Type

DSO

Output Current

800mA

Pin Count

14

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, AEC

Width

4mm

Series

TLE4207G

Height

1.75mm

Length

8.75mm

Automotive Standard

AEC-Q101

Supply Current

50mA

Infineon TLE4207G Series Dual-Half-Bridge Driver, 800mA Output Current, 50mA Supply Current - TLE4207GXUMA2


This dual-half-bridge driver is a surface-mount integrated circuit designed to drive brushless DC motors in automotive and industrial environments. It provides two independent half-bridge outputs within a Compact DSO package and operates across a broad temperature range suitable for demanding conditions.

Features and Benefits:


• 800mA output current for driving medium-power motors
• Operates from -40°C to 150°C for wide temperature resilience
• 50mA supply current for low quiescent power draw
• Accepts up to 18V supply for higher-voltage systems
• RoHS and AEC approvals for regulated manufacturing chains
• 14-pin DSO format for Compact surface mounting

Applications


• Suitable for in-vehicle motor control modules
• Ideal for Compact brushless DC fan drives
• Used with power stages in automotive electronics
• Can be used for actuator control in harsh climates
• Appropriate for surface-mount motor driver boards

What package type is used for board-level assembly?


It is supplied in a 14-pin DSO package intended for surface mounting.

How many independent outputs are available for motor phases?


There are two independently configured half-bridge outputs for driving separate phases.

What supply voltage limits must designs observe?


The device tolerates supply voltages up to 18V and must not be exposed below -0.3V on supply pins.

Which industry environmental standard does it meet for automotive use?


It conforms to AEC-Q101 for automotive electronic components.

What mechanical footprint and profile should PCB designers allow?


The package measures 8.75 mm in length, 4 mm in width and has a height of 1.75 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy