MPS MP6536DU-LF-P, Brushless DC Motor Dual H Bridge Driver 40-Pin, QFN-40
- RS Stock No.:
- 337-293
- Mfr. Part No.:
- MP6536DU-LF-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 434 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $6.41 | $12.82 | - |
| 20 - 198 | $5.775 | $11.55 | 9% |
| 200 + | $5.32 | $10.64 | 17% |
*price indicative
- RS Stock No.:
- 337-293
- Mfr. Part No.:
- MP6536DU-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Motor Type | Brushless DC Motor | |
| Product Type | Dual H Bridge Driver | |
| Configuration | Half Bridge | |
| Package Type | QFN-40 | |
| Output Current | 5.5A | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 26V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Motor Type Brushless DC Motor | ||
Product Type Dual H Bridge Driver | ||
Configuration Half Bridge | ||
Package Type QFN-40 | ||
Output Current 5.5A | ||
Pin Count 40 | ||
Maximum Supply Voltage 26V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 3 channel half bridge driver IC intended to drive a 3 phase brushless DC motor. Its features a low current shutdown mode, standby mode, input under voltage protection, current limit, thermal shutdown, and fault flag signal output. All channels of the drivers Interface with standard logic signals.
All switches current limited
Internal under voltage protection
Internal thermal protection
Short circuit protection
Fault output flag
