ROHM BM63575S-VA, DC Motor Intelligent Power Module, 600 V 60 A 25-Pin, HSDIP25
- RS Stock No.:
- 223-6176
- Mfr. Part No.:
- BM63575S-VA
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6176
- Mfr. Part No.:
- BM63575S-VA
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | DC Motor | |
| Product Type | Intelligent Power Module | |
| Maximum Collector Emitter Voltage (Vceo) | 600 V | |
| Maximum IGBT Collector Current | 60 A | |
| Pin Count | 25 | |
| Package Type | HSDIP25 | |
| Automotive Standard | No | |
| Configuration | 3 Phase | |
| Height | 3.75 mm | |
| Inverter Power Rating | 44 W | |
| Length | 38.5 mm | |
| Maximum Operating Temperature | 115 °C | |
| Maximum Supply Voltage | 500 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 0 mV | |
| Mount Type | Through Hole | |
| Output Current | 1 mA | |
| Series | BM63575S | |
| Standards/Approvals | No | |
| Supply Current | 2.8 mA | |
| Typical Switching Frequency | 20 kHz | |
| Width | 24.5 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type DC Motor | ||
Product Type Intelligent Power Module | ||
Maximum Collector Emitter Voltage (Vceo) 600 V | ||
Maximum IGBT Collector Current 60 A | ||
Pin Count 25 | ||
Package Type HSDIP25 | ||
Automotive Standard No | ||
Configuration 3 Phase | ||
Height 3.75 mm | ||
Inverter Power Rating 44 W | ||
Length 38.5 mm | ||
Maximum Operating Temperature 115 °C | ||
Maximum Supply Voltage 500 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 0 mV | ||
Mount Type Through Hole | ||
Output Current 1 mA | ||
Series BM63575S | ||
Standards/Approvals No | ||
Supply Current 2.8 mA | ||
Typical Switching Frequency 20 kHz | ||
Width 24.5 mm | ||
The ROHM intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is a 3phase DC/AC inverter.
Low Side IGBT Open Emitter
Built -in Bootstrap Diode
Mainly used for compressor motor control for Air conditioner, washing machine, refrigerator
Related links
- ROHM BM63575S-VA 600 V 60 A 25-Pin, HSDIP25
- ROHM BM63573S-VA 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63577S-VA 600 V 90 A 25-Pin, HSDIP25
- ROHM BM63575S-VC 600 V 60 A 25-Pin, HSDIP25
- ROHM 600 V 30 A 25-Pin, HSDIP25
- ROHM 600 V 45 A 25-Pin, HSDIP25
- ROHM BM63373S-VC 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63573S-VC 600 V 30 A 25-Pin, HSDIP25
