STMicroelectronics STSPIN32F0602Q DC Motor Driver, 600 V 18.9 mA 64-Pin, VFQFPN
- RS Stock No.:
- 216-7873
- Mfr. Part No.:
- STSPIN32F0602Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7873
- Mfr. Part No.:
- STSPIN32F0602Q
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | DC Motor Driver | |
| Maximum Collector Emitter Voltage (Vceo) | 600 V | |
| Maximum IGBT Collector Current | 18.9 mA | |
| Pin Count | 64 | |
| Package Type | VFQFPN | |
| Configuration | 3 Phase | |
| Maximum Supply Voltage | 20 V | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC Motor Driver | ||
Maximum Collector Emitter Voltage (Vceo) 600 V | ||
Maximum IGBT Collector Current 18.9 mA | ||
Pin Count 64 | ||
Package Type VFQFPN | ||
Configuration 3 Phase | ||
Maximum Supply Voltage 20 V | ||
Mount Type Surface | ||
The STMicroelectronics STSPIN32F0602Q 600 V three-phase controller with MCU system-in-package is an extremely integrated solution for driving three phase applications, helping designers to reduce PCB area and overall bill-of-material.
Three-phase gate drivers
32-bit ARM® Cortex®
21 general-purpose I/O ports
6 general-purpose timers
- RS Stock No. 2167871P
- Mfr. Part No. STSPIN32F0601Q
Each (Supplied in a Tray)
$10.905
- RS Stock No. 2167871
- Mfr. Part No. STSPIN32F0601Q
Each (In a Pack of 2)
$10.905
- RS Stock No. 7140622P
- Mfr. Part No. L293D
Each (Supplied in a Tube)
$12.43
- RS Stock No. 7140622
- Mfr. Part No. L293D
Each
$12.43
Related links
- STMicroelectronics STSPIN32F0602Q DC Motor Driver VFQFPN
- STMicroelectronics 600 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0601Q 600 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0252Q 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0251Q 250 V 18.9 mA 64-Pin, VFQFPN
- onsemi NFAP1060L3TT AC Motor Driver IC SIP
- STMicroelectronics PWD5T60 VFQFPN










