STMicroelectronics STSPIN948TR, DC Motor Motor Driver IC 48-Pin, VFQFPN-48

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$10,272.50

(exc. GST)

$11,300.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$4.109$10,272.50

*price indicative

RS Stock No.:
287-7049
Mfr. Part No.:
STSPIN948TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Motor Type

DC Motor

Configuration

Dual Bridge

Package Type

VFQFPN-48

Output Current

4.5A

Pin Count

48

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

58V

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TH
The STMicroelectronics Full bridge driver is used for brushed DC motors or bipolar stepper motors. The power stage is designed with high dynamic performance, allowing to achieve high frequency PWM control with precise duty cycle. Each full bridge is totally independent with a current limiter with adjustable threshold and OFF time with slow or mixed decay selection.

Adjustable power MOS slew rate

Integrated amplifiers

Adjustable OFF time with slow or mixed decay

Low consumption standby

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy