Toshiba TC78B041FNG(Z,EL), Brushless Motor Driver IC 30-Pin, SSOP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.08

(exc. GST)

$18.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$3.416$17.08-
500 - 995$3.332$16.662%
1000 +$3.282$16.413%

*price indicative

Packaging Options:
RS Stock No.:
214-8096
Mfr. Part No.:
TC78B041FNG(Z,EL)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Motor Driver IC

Motor Type

Brushless

Configuration

3 Phase

Mount Type

Surface

Package Type

SSOP

Pin Count

30

Output Current

2mA

Minimum Supply Voltage

6V

Maximum Supply Voltage

16.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Height

1.6mm

Length

10.2mm

Series

TC78B041FNG

Width

7.6mm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

8mA

The Toshiba sine-wave PWM Drive is developed for three-phase brushless DC fan motors. It adopts SSOP30 type package.

Automatic lead angle control (InPAC: Intelligent Phase Control)

Lead angle control with external input

Hall sensor input/Hall IC input

Forward rotation/Reverse rotation switch

Number of pulses of rotation pulse signal output is selectable

Output current can be limited

Built-in regulator circuit (VREF= 5 V (typ.), 35 mA (max))

Operating supply voltage range: VCC = 6 V to 16.5 V

Built-in motor lock detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy