Toshiba TB67B000AFG(O,EL), Brushless Motor Driver IC 10 mA 34-Pin, HSSOP
- RS Stock No.:
- 214-8066
- Mfr. Part No.:
- TB67B000AFG(O,EL)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $10,895.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$21,794.00
(exc. GST)
$23,973.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $21.794 | $21,794.00 | - |
| 5000 + | $19.615 | $19,615.00 | $10,895.00 |
*price indicative
- RS Stock No.:
- 214-8066
- Mfr. Part No.:
- TB67B000AFG(O,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 10mA | |
| Mount Type | Surface | |
| Package Type | HSSOP | |
| Pin Count | 34 | |
| Output Current | 2A | |
| Maximum Supply Voltage | 16.5V | |
| Minimum Supply Voltage | 13.5V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 115°C | |
| Height | 2.2mm | |
| Standards/Approvals | RoHS | |
| Length | 17.5mm | |
| Series | TB67B000AFG | |
| Width | 11.93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 10mA | ||
Mount Type Surface | ||
Package Type HSSOP | ||
Pin Count 34 | ||
Output Current 2A | ||
Maximum Supply Voltage 16.5V | ||
Minimum Supply Voltage 13.5V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 115°C | ||
Height 2.2mm | ||
Standards/Approvals RoHS | ||
Length 17.5mm | ||
Series TB67B000AFG | ||
Width 11.93mm | ||
Automotive Standard No | ||
The Toshiba high-voltage PWM brushless DC motor driver integrates a controller, which supports sine-wave PWM drive and wide-angle commutation and a high-voltage driver in a single package. It is designed to change the speed of a brushless DC motor directly by using a speed control analog signal from a microcontroller.
Sine-wave PWM drive or wide-angle commutation drive is selectable
IGBTs are arranged in three-phase bridge unit
Built-in oscillator circuit (carrier frequency = fosc/252 (Hz))
Bootstrap circuitry: Built-in bootstrap diode
Built-in overcurrent protection, thermal shutdown, undervoltage lockout, and motor-lock detection
Internal voltage regulator circuit (VREG = 5 V (typ.), 30 mA (max), Vrefout = 5 V (typ.), 35 mA (max))
Operating power supply voltage range: VCC = 13.5 to 16.5 V
Motor power supply operating voltage range: VBB = 50 to 450 V
