Toshiba TB67H451FNG(O,EL), Brushed DC Motor DC Motor Driver 8-Pin, HSOP
- RS Stock No.:
- 214-8078
- Mfr. Part No.:
- TB67H451FNG(O,EL)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 17500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$10,860.50
(exc. GST)
$11,945.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 14000 | $3.103 | $10,860.50 | - |
| 17500 + | $2.793 | $9,775.50 | 9% |
*price indicative
- RS Stock No.:
- 214-8078
- Mfr. Part No.:
- TB67H451FNG(O,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Motor Type | Brushed DC Motor | |
| Product Type | DC Motor Driver | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | HSOP | |
| Pin Count | 8 | |
| Output Current | 3.5A | |
| Maximum Supply Voltage | 44V | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 5.79mm | |
| Series | TB67H450FNG | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Motor Type Brushed DC Motor | ||
Product Type DC Motor Driver | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type HSOP | ||
Pin Count 8 | ||
Output Current 3.5A | ||
Maximum Supply Voltage 44V | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Width 5.79mm | ||
Series TB67H450FNG | ||
Length 5mm | ||
Automotive Standard No | ||
The Toshiba PWM chopper is a DC type brushed motor driver. One channel of this motor output block is embedded. This monolithic IC is fabricated with the BiCD process and is rated at output voltage of 50V, maximum current of 3.5A.
Capable of PWM constant current drive and direct PWM drive
Supporting 4 operation modes, Forward / Reverse / Brake / STOP (OFF)
Built-in output MOSFET with Low on-resistance (High side + low side=0.6Ω(typ.))
Realization of high voltage and large current drive
Built-in various error detection functions (Thermal shutdown (TSD), over current detection (ISD), and Under voltage lockout(UVLO))
Built-in VCC regulator for the internal circuit operation
- RS Stock No. 2148079
- Mfr. Part No. TB67H451FNG(O,EL)
Each (In a Pack of 10)
$3.654
- RS Stock No. 2148077
- Mfr. Part No. TB67H450FNG(O,EL)
Each (In a Pack of 10)
$3.654
- RS Stock No. 2148070
- Mfr. Part No. TB67H401FTG(O,EL)
Each (In a Pack of 5)
$3.406
- RS Stock No. 2148079P
- Mfr. Part No. TB67H451FNG(O,EL)
Each (Supplied on a Reel)
$3.654
Related links
- Toshiba TB67H451FNG(O Brushed DC Motor DC Motor Driver 8-Pin, HSOP
- Toshiba HSOP
- Toshiba TB67H450FNG(O Brushed DC Motor Dual Full Bridge Motor Driver 8-Pin, HSOP
- Toshiba VQFN
- Toshiba WQFN
- Toshiba QFN
- Toshiba TB67H410FTG(O Brushed DC Motor DC Motor Driver 48-Pin, WQFN
- Toshiba TB67H401FTG(O Brushed DC Motor DC Motor Driver 48-Pin, VQFN











