Toshiba, Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- RS Stock No.:
- 214-8073
- Mfr. Part No.:
- TB67H420FTG(O,EL)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8073
- Mfr. Part No.:
- TB67H420FTG(O,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | DC Motor Driver | |
| Motor Type | Brushed DC Motor | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Output Current | 9A | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 47V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Length | 7mm | |
| Series | TB67H420FTG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type DC Motor Driver | ||
Motor Type Brushed DC Motor | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type VQFN | ||
Output Current 9A | ||
Pin Count 48 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 47V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Length 7mm | ||
Series TB67H420FTG | ||
Automotive Standard No | ||
The Toshiba brushed DC motor driver has sense resistor less current control. The internal H-bridge can be controlled independently, as a two brushed DC motor driver or a single stepping motor driver using the dual H-bridge mode. This IC is fabricated with the BiCD process and is rated at 50 V, 9.0 A
Supporting large current (9.0 A) and high voltage (50 V) brushed DC motor operation
Capable of driving two brushed DC motors using dual H-Bridge mode
Capable of driving one stepping motor using dual H-bridge mode
Built-in sense resistor less current control. (ACDS: Advanced Current Detection System)
Low Rds (on) MOSFETs (High side+ Low side=0.33 Ω (typ.))
Error detection features (Thermal shutdown (TSD), Over current detection (ISD), Power-on-reset (POR), and Motor load open detection (OPD))
Error detection signal output (Error Output)
Internal VCC (5 V) regulator enables the driver to be operated with a single power supply (VM)
Adjustable constant current PWM frequency using external components
Small package with thermal pad. (QFN48: 7.0 mm x 7.0 mm)
