Toshiba TB67H401FTG(O,EL), Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- RS Stock No.:
- 214-8068
- Mfr. Part No.:
- TB67H401FTG(O,EL)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$9,064.00
(exc. GST)
$9,972.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $2.266 | $9,064.00 |
| 20000 + | $2.04 | $8,160.00 |
*price indicative
- RS Stock No.:
- 214-8068
- Mfr. Part No.:
- TB67H401FTG(O,EL)
- Brand:
- Toshiba
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
| Brand | Toshiba | |
| Motor Type | Brushed DC Motor | |
| Product Type | DC Motor Driver | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Output Current | 6A | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 10V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.5mm | |
| Series | TB67H401FTG | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Motor Type Brushed DC Motor | ||
Product Type DC Motor Driver | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type VQFN | ||
Output Current 6A | ||
Pin Count 48 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 10V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.5mm | ||
Series TB67H401FTG | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Automotive Standard No | ||
The Toshiba brushed DC motor driver has dual integrated H-bridges that can be controlled independently. This IC is fabricated with the BiCD process and is rated at 50V, 3.0A/ch.
Capable of driving two brushed DC motors using dual H-Bridge mode (3.0 A/ch)
Capable of driving one brushed DC motor with large current, using single H-bridge mode (6.0 A)
Current limit and current limit detection output for each H-bridge
Low Ron (on) MOSFETs (High side + Low side=0.49 Ω (typ.), in the dual H-bridge mode)
Error detection features (Thermal shutdown (TSD), Over current detection (ISD), Power-on-reset (POR))
Error detection signal output (Error Output)
Internal VCC (5 V) regulator enables the driver to be operated with a single power supply (VM)
Adjustable internal PWM frequency using external components
Small package with thermal pad. (QFN48: 7.0 mm x 7.0 mm)