Maxim Integrated MAX6650EUB+, Brushless Motor Driver IC, 5 V 10-Pin, μMAX
- RS Stock No.:
- 190-1342
- Mfr. Part No.:
- MAX6650EUB+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-1342
- Mfr. Part No.:
- MAX6650EUB+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | NO/NC | |
| Maximum Collector Emitter Voltage Vceo | 5V | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Output Current | 100mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3.3V | |
| Typical Switching Frequency | 400kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 5.5mm | |
| Series | MAX6650EUB | |
| Length | 3mm | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration NO/NC | ||
Maximum Collector Emitter Voltage Vceo 5V | ||
Mount Type Surface | ||
Package Type μMAX | ||
Pin Count 10 | ||
Output Current 100mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3.3V | ||
Typical Switching Frequency 400kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 5.5mm | ||
Series MAX6650EUB | ||
Length 3mm | ||
Automotive Standard No | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- TH
MAX6650/MAX6651 Fan Controller with Tachometer, Maxim Integrated
The MAX6650/MAX6651 fan controller with tachometer, controls the fan speed of 5 V/12 V brushless fans using tachometer frequency output. The fan speed is forced to match the recommended preprogrammed fan speed in the Fan-Speed Register. In the case of the MAX6651, up to 4 four fans can benefit at once if need be.
Features
I²C/SMBus serial interface
Controls fan speed of up to 4 fans
Can synchronize up to 4 fans
Programmable alert output
3 V to 5.5 V supply voltage
Motor Controllers & Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
- RS Stock No. 1901318P
- Mfr. Part No. MAX6620ATI+
Each (Supplied in a Tube)
$14.38
- RS Stock No. 1901318
- Mfr. Part No. MAX6620ATI+
Each (In a Pack of 2)
$14.38
- RS Stock No. 1107460
- Mfr. Part No. TLE9201SGAUMA1
Each (In a Pack of 5)
$6.612
- RS Stock No. 1107460P
- Mfr. Part No. TLE9201SGAUMA1
Each (Supplied on a Reel)
$6.612









