Texas Instruments DRV2605LDGST, Piezo Haptic Motor Driver IC, 5 V 10-Pin, VSSOP
- RS Stock No.:
- 162-9783
- Mfr. Part No.:
- DRV2605LDGST
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$942.75
(exc. GST)
$1,037.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $3.771 | $942.75 |
| 500 - 750 | $3.677 | $919.25 |
| 1000 + | $3.621 | $905.25 |
*price indicative
- RS Stock No.:
- 162-9783
- Mfr. Part No.:
- DRV2605LDGST
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Piezo Haptic | |
| Product Type | Motor Driver IC | |
| Maximum Collector Emitter Voltage Vceo | 5V | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 250kHz | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 3.1mm | |
| Series | DRV2605L | |
| Width | 3.1mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Automotive Standard | No | |
| Supply Current | 650μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Piezo Haptic | ||
Product Type Motor Driver IC | ||
Maximum Collector Emitter Voltage Vceo 5V | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Pin Count 10 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 250kHz | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 3.1mm | ||
Series DRV2605L | ||
Width 3.1mm | ||
Standards/Approvals EN 61340-5-1 | ||
Automotive Standard No | ||
Supply Current 650μA | ||
- COO (Country of Origin):
- CN
Motor Haptic Drivers, Texas Instruments
Integrated Haptic Driver ICs from Texas Instruments designed to operate with LRA (Linear Resonance Actuator) and ERM (Eccentric Rotating Mass) devices. Haptic actuators create the sense of touch by generating motions, forces or vibrations which the user will detect and can respond to.
