Maxim Integrated MAX6620ATI+, Brushless Motor Driver IC, 5 V 28-Pin, TQFN
- RS Stock No.:
- 190-1318
- Mfr. Part No.:
- MAX6620ATI+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$28.15
(exc. GST)
$30.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 286 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $14.075 | $28.15 |
*price indicative
- RS Stock No.:
- 190-1318
- Mfr. Part No.:
- MAX6620ATI+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | Quad | |
| Maximum Collector Emitter Voltage Vceo | 5V | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Output Current | 18mA | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Series | MAX6620ATI | |
| Height | 750μm | |
| Supply Current | 250μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration Quad | ||
Maximum Collector Emitter Voltage Vceo 5V | ||
Mount Type Surface | ||
Package Type TQFN | ||
Output Current 18mA | ||
Pin Count 28 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Series MAX6620ATI | ||
Height 750μm | ||
Supply Current 250μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Fan-Speed Controllers, Maxim Integrated
Accurate fan-speed control and monitor enhances overall system performance.
Motor Controllers & Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
- RS Stock No. 1901318P
- Mfr. Part No. MAX6620ATI+
Each (Supplied in a Tube)
$14.075
- RS Stock No. 2396288
- Mfr. Part No. L6470HTR
Each
$10.24
- RS Stock No. 2396288P
- Mfr. Part No. L6470HTR
Each (Supplied on a Reel)
$10.24
- RS Stock No. 1107460P
- Mfr. Part No. TLE9201SGAUMA1
Each (Supplied on a Reel)
$6.008
Related links
- Maxim Integrated MAX31785ETL+ TQFN-EP
- Maxim Integrated MAX6650EUB+ 5 V 10-Pin, μMAX
- Maxim Integrated TQFN-EP
- Microchip 5 V 8-Pin, MSOP
- Microchip TC653CGVUA 5 V 8-Pin, MSOP
- Infineon 5-Channel 12 Mbps USB 2.0 28-Pin QFN
- Maxim Integrated MAX3245EEAI+ EIA/TIA-232 V.24 3.3 V 28-Pin SSOP
- Infineon CY7C65642-28LTXC 5-Channel 12 Mbps USB 2.0 28-Pin QFN










