ROHM BD16938AEFV-CE2, Brushed DC Motor Motor Driver IC 28-Pin, HTSSOP-B

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-2560
Mfr. Part No.:
BD16938AEFV-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Motor Driver IC

Motor Type

Brushed DC Motor

Configuration

SD Card

Mount Type

Surface

Package Type

HTSSOP-B

Pin Count

28

Output Current

1A

Minimum Supply Voltage

6.3V

Maximum Supply Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

BD16938AEF

Width

4.5mm

Height

1mm

Standards/Approvals

No

Length

10.05mm

Automotive Standard

AEC-Q100

The ROHM 8 channel half bridge driver for automotive applications. It can drive Compact DC brush motors directly and each output can be controlled in three modes. MCU can control the driver via 16 bit serial peripheral interface. The absolute voltage is 40 V rated with low ON resistance packaged in Compact package, which contributes to realize high reliability, low energy consumption and low cost.

AEC-Q100 qualified

Low standby current

Built-in protection diode against output reverse voltage

Over current protection at VS supply stage

Under load detection at VS supply stage

Over voltage protection with OVDSEL mode at VS supply stage

Under voltage lock out at VS supply stage

Thermal shutdown

Thermal warning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy