Renesas Electronics ISL78424AVEZ-T7A, 3 Phase Motor Motor Driver IC 14-Pin, HTSSOP
- RS Stock No.:
- 181-3178
- Mfr. Part No.:
- ISL78424AVEZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$1,119.75
(exc. GST)
$1,231.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $4.479 | $1,119.75 | - |
| 500 - 750 | $4.367 | $1,091.75 | 2% |
| 1000 + | $4.299 | $1,074.75 | 4% |
*price indicative
- RS Stock No.:
- 181-3178
- Mfr. Part No.:
- ISL78424AVEZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Motor Driver IC | |
| Motor Type | 3 Phase Motor | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Pin Count | 14 | |
| Output Current | 4A | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.1mm | |
| Series | ISL78424 | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Inverter Power Rating | 3.5W | |
| Supply Current | 11.9mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Motor Driver IC | ||
Motor Type 3 Phase Motor | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Pin Count 14 | ||
Output Current 4A | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.1mm | ||
Series ISL78424 | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Inverter Power Rating 3.5W | ||
Supply Current 11.9mA | ||
Automotive Standard AEC-Q100 | ||
Patented gate-sensed adaptive dead time control provides shoot-through protection and minimized deadtime
Unique tri-level PWM input for integration with Renesas multiphase controllers (for example, ISL78225 and ISL78226)
3A sourcing and 4A sinking output current
On-chip 3Ω bootsrap FET switch
Programmable dead time delay with single resistor
Tri-level PWM input (ISL78424, ISL78444)
Independent HI/LI inputs (ISL78434)
Separate source/sink pins at driver outputs (ISL78424, ISL78434)
Bootstrap and VDD Undervoltage Lockout (UVLO)
Wide supply range: 8V to 18V
Bootstrap supply maximum voltage: 100V
Maximum phase voltage: 86V
Minimum phase voltage: -10V
Related links
- Renesas Electronics ISL78424AVEZ-T7A HTSSOP
- Infineon IM12B15CC1XKMA1 1200 V 22 A 24-Pin, DIP
- Infineon IM06B15AC1XKMA1 600 V 15 A 24-Pin, DIP
- STMicroelectronics GANSPIN611 QFN
- Infineon IM12B20EC1XKMA1 1200 V 30 A 24-Pin, DIP
- Infineon IM12B10CC1XKMA1 1200 V 16 A 24-Pin, DIP
- Infineon DSO
- Infineon TLE4209GXUMA2 DSO
