STMicroelectronics GANSPIN611, 3 Phase Motor Motor Driver IC 35-Pin, QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
734-027
Mfr. Part No.:
GANSPIN611
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Motor Type

3 Phase Motor

Configuration

Half Bridge

Mount Type

Surface

Package Type

QFN

Pin Count

35

Maximum Supply Voltage

20V

Minimum Supply Voltage

3.3V

Typical Switching Frequency

200kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

9mm

Series

GANS

Height

1mm

Length

9mm

Supply Current

1.45mA

COO (Country of Origin):
TH
The STMicroelectronics high‑speed half‑bridge gate driver is designed to optimise the performance of enhanced‑mode GaN transistors in demanding applications. It provides precise control for both high‑side and low‑side switching, ensuring efficient operation at very high frequencies. With integrated protection and Advanced driving capabilities, it is well suited for motor control and power conversion systems requiring reliability and speed.

Supports high voltage rail operation up to 600 V

Offers dV dt transient immunity of ±200 V/ns

Provides fast high side startup time of 5 μs

Achieves propagation delay of 50 ns with minimum output Pulse of 15 ns

Includes comparator for overcurrent detection with Smart Shutdown function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy