Infineon TLE42062GXUMA2, DC Motor Motor Driver IC 14-Pin, DSO
- RS Stock No.:
- 223-8526
- Mfr. Part No.:
- TLE42062GXUMA2
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,967.50
(exc. GST)
$4,365.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.587 | $3,967.50 | - |
| 5000 - 5000 | $1.544 | $3,860.00 | 2% |
| 7500 + | $1.512 | $3,780.00 | 4% |
*price indicative
- RS Stock No.:
- 223-8526
- Mfr. Part No.:
- TLE42062GXUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Pin Count | 14 | |
| Output Current | 800mA | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.75mm | |
| Width | 4mm | |
| Standards/Approvals | AEC, RoHS | |
| Height | 1.75mm | |
| Series | TLE42062GXU | |
| Automotive Standard | AEC-Q101 | |
| Supply Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type DSO | ||
Pin Count 14 | ||
Output Current 800mA | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 8.75mm | ||
Width 4mm | ||
Standards/Approvals AEC, RoHS | ||
Height 1.75mm | ||
Series TLE42062GXU | ||
Automotive Standard AEC-Q101 | ||
Supply Current 50mA | ||
The Infineon TLE4206 series is a protected H-bridge driver designed specifically for automotive headlight beam control and industrial servo control applications. The part is built using Infineon's bipolar high voltage power technology DOPL. The standard enhanced power PG-DSO-14 package meets the application requirements and saves PCB-board space and costs.
Output protected against short circuit
Over temperature protection with hysteresis
Over and under voltage lockout
No crossover current
Range low-voltage detection with hysteresis
Green product
AEC qualified
- RS Stock No. 2238527
- Mfr. Part No. TLE42062GXUMA2
Each (In a Pack of 10)
$2.264
- RS Stock No. 2238527P
- Mfr. Part No. TLE42062GXUMA2
Each (Supplied on a Reel)
$2.264
- RS Stock No. 2238531P
- Mfr. Part No. TLE4209GXUMA2
Each (Supplied on a Reel)
$1.793
- RS Stock No. 2238531
- Mfr. Part No. TLE4209GXUMA2
Each (In a Pack of 10)
$1.793










