ROHM BM63375S-VC, DC Motor Motor Driver IC, 600 V 20 A 25-Pin, HSDIP25
- RS Stock No.:
- 235-2632
- Mfr. Part No.:
- BM63375S-VC
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2632
- Mfr. Part No.:
- BM63375S-VC
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 20A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | HSDIP25 | |
| Pin Count | 25 | |
| Output Current | 1mA | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 450V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | No | |
| Series | BM63375S | |
| Length | 38.5mm | |
| Width | 24.5mm | |
| Height | 3.75mm | |
| Inverter Power Rating | 44W | |
| Supply Current | 2.8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 20A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type HSDIP25 | ||
Pin Count 25 | ||
Output Current 1mA | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 450V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals No | ||
Series BM63375S | ||
Length 38.5mm | ||
Width 24.5mm | ||
Height 3.75mm | ||
Inverter Power Rating 44W | ||
Supply Current 2.8mA | ||
Automotive Standard No | ||
The ROHM BM6437xx-VA series is an intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is mainly used for compressor motor, control for Air conditioner, washing machine and refrigerator.
3 phase DC/AC inverter
Low side IGBT open emitter
High side IGBT gate driver
Temperature output by analogue signal
Related links
- ROHM BM63375S-VC 600 V 20 A 25-Pin, HSDIP25
- ROHM BM63375S-VA 600 V 20 A 25-Pin, HSDIP25
- ROHM BM64375S-VA 600 V 20 A 25-Pin, HSDIP25
- ROHM BM64378S-VA 600 V 35 A 25-Pin, HSDIP25
- ROHM BM64377S-VA 600 V 30 A 25-Pin, HSDIP25
- ROHM BM64374S-VA 600 V 15 A 25-Pin, HSDIP25
- ROHM BM63575S-VC 600 V 60 A 25-Pin, HSDIP25
- ROHM BM63373S-VC 600 V 30 A 25-Pin, HSDIP25
