ROHM BM63375S-VA, DC Motor Motor Driver IC, 600 V 20 A 25-Pin, HSDIP25

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
235-2630
Mfr. Part No.:
BM63375S-VA
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Motor Driver IC

Motor Type

DC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

20A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

HSDIP25

Output Current

1mA

Pin Count

25

Minimum Supply Voltage

0mV

Maximum Supply Voltage

450V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

115°C

Series

BM63375S

Width

24.5mm

Standards/Approvals

No

Height

3.75mm

Length

38.5mm

Inverter Power Rating

44W

Automotive Standard

No

Supply Current

2.8mA

The ROHM BM6437xx-VA series is an intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is mainly used for compressor motor, control for Air conditioner, washing machine and refrigerator.

3 phase DC/AC inverter

Low side IGBT open emitter

High side IGBT gate driver

Temperature output by analogue signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy