ROHM BA6222, Brushed Motor Driver IC 10-Pin, HSIP
- RS Stock No.:
- 167-7262
- Mfr. Part No.:
- BA6222
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7262
- Mfr. Part No.:
- BA6222
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
ROHM Motor Driver IC
The ROHM 10-pin motor driver is a full bridge, HSIP package up to 2.2A output current IC. The output modes are of four types: normal, reverse, stop (idling) and braking per input logic (2 inputs). The output voltage can be optionally set by the reference voltage setting pin. This is through-hole mount type IC with built-in thermal shutdown circuit.
Features and Benefits
• High output voltage can be set by low voltage input because of it has 11.4dB gain
• Low standby current
• Maximum supply voltage is 24V
• Operating supply voltage ranges between 8V and 18V
• Operating temperature ranges between -25°C and 75°C
• Output voltage can be optionally set by reference voltage setting pin
• Low standby current
• Maximum supply voltage is 24V
• Operating supply voltage ranges between 8V and 18V
• Operating temperature ranges between -25°C and 75°C
• Output voltage can be optionally set by reference voltage setting pin
Applications
• Audio-visual equipment
• Car audio systems
• Car navigation systems
• Coin processing machines
• OA equipment
• PC peripherals
• Car audio systems
• Car navigation systems
• Coin processing machines
• OA equipment
• PC peripherals
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
