Texas Instruments, DC Motor Piezo Haptic Driver 10-Pin, QFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-8665
Mfr. Part No.:
DRV2603RUNR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

DC Motor

Product Type

Piezo Haptic Driver

Mount Type

Surface

Package Type

QFN

Pin Count

10

Maximum Supply Voltage

5.2V

Minimum Supply Voltage

2.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2mm

Standards/Approvals

RoHS

Width

2mm

Supply Current

1.7mA

Automotive Standard

No

  • RS Stock No. 1647023P
  • Mfr. Part No. VNH7070BASTR
Each (Supplied on a Reel)
$6.40
Each (On a Reel of 2500)
$4.281
Each (In a Pack of 2)
$4.155
Each (On a Reel of 250)
$3.771

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy