Texas Instruments, Brushless DC Motor Motor Controller, 60 V 1.7 A 56-Pin, HTSSOP

This image is representative of the product range

Subtotal (1 tube of 35 units)*

$341.64

(exc. GST)

$375.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,715 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
35 +$9.761$341.64

*price indicative

RS Stock No.:
121-9312
Mfr. Part No.:
DRV8302DCA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Motor Controller

Motor Type

Brushless DC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

1.7A

Maximum Collector Emitter Voltage Vceo

60V

Mount Type

Surface

Package Type

HTSSOP

Output Current

2mA

Pin Count

56

Maximum Supply Voltage

60V

Minimum Supply Voltage

8V

Typical Switching Frequency

200kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

DRV8302

Width

6.2mm

Length

14.1mm

Height

1.05mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

15mA

COO (Country of Origin):
TW

Brushless DC (BLDC) Gate Drivers, Texas Instruments


Motor Controllers & Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy