Texas Instruments UC3637N, Brushless Motor Controller, 36 V 100 mA 18-Pin, PDIP

This image is representative of the product range

Subtotal (1 tube of 20 units)*

$452.88

(exc. GST)

$498.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +$22.644$452.88

*price indicative

RS Stock No.:
121-8495
Mfr. Part No.:
UC3637N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Brushless

Product Type

Motor Controller

Configuration

Full Bridge

Maximum IGBT Collector Current

100mA

Maximum Collector Emitter Voltage Vceo

36V

Mount Type

Through Hole

Package Type

PDIP

Output Current

500mA

Pin Count

18

Minimum Supply Voltage

5V

Maximum Supply Voltage

36V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

4.57mm

Length

22.48mm

Width

6.35mm

Series

UC3637

Automotive Standard

No

Supply Current

15mA

Motion/Motor Controllers, Texas Instruments


Motor Controllers & Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy