Infineon TLE82092SAAUMA1, Brushless Motor Driver IC, 28 V 8.6 A 20-Pin, DSO
- RS Stock No.:
- 110-7473
- Mfr. Part No.:
- TLE82092SAAUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tape of 4 units)*
$36.22
(exc. GST)
$39.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 664 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 4 + | $9.055 | $36.22 |
*price indicative
- RS Stock No.:
- 110-7473
- Mfr. Part No.:
- TLE82092SAAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 8.6A | |
| Maximum Collector Emitter Voltage Vceo | 28V | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 11kHz | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Series | TLE82092SAA | |
| Length | 15.9mm | |
| Height | 3.25mm | |
| Supply Current | 13mA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 8.6A | ||
Maximum Collector Emitter Voltage Vceo 28V | ||
Mount Type Surface | ||
Package Type DSO | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 11kHz | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 11mm | ||
Series TLE82092SAA | ||
Length 15.9mm | ||
Height 3.25mm | ||
Supply Current 13mA | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
