Infineon, Brushless Motor Driver IC, 28 V 6 A 12-Pin, DSO
- RS Stock No.:
- 166-1194
- Mfr. Part No.:
- TLE9201SGAUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
$3,271.00
(exc. GST)
$3,598.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $3.271 | $3,271.00 |
| 5000 + | $2.944 | $2,944.00 |
*price indicative
- RS Stock No.:
- 166-1194
- Mfr. Part No.:
- TLE9201SGAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 6A | |
| Maximum Collector Emitter Voltage Vceo | 28V | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Pin Count | 12 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Series | TLE9201SGAU | |
| Length | 7.5mm | |
| Width | 6.4 mm | |
| Supply Current | 50μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 6A | ||
Maximum Collector Emitter Voltage Vceo 28V | ||
Mount Type Surface | ||
Package Type DSO | ||
Pin Count 12 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Series TLE9201SGAU | ||
Length 7.5mm | ||
Width 6.4 mm | ||
Supply Current 50μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Full-bridge Motor Driver ICs, Infineon
Full- or H-bridge controller/driver ICs from Infineon. These devices are designed for use with DC motors or other inductive loads in automotive applications but may be used to drive a variety of other loads. Some of the ICs include an SPI control/status Interface which is TTL/CMOS-compatible.
Short-circuit and over-temperature protection
Low standby current
Under-voltage shutdown
