Renesas Electronics RAJ306001GNP#AAN, Brushless DC Motor Motor Driver IC 64-Pin, QFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
234-7908
Mfr. Part No.:
RAJ306001GNP#AAN
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Motor Type

Brushless DC Motor

Product Type

Motor Driver IC

Configuration

3 Phase

Mount Type

Surface

Package Type

QFN

Pin Count

64

Output Current

30mA

Minimum Supply Voltage

6V

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

85°C

Series

RAJ306001

Width

8mm

Standards/Approvals

No

Length

8mm

Height

800μm

Inverter Power Rating

5.84W

Supply Current

13.5mA

Automotive Standard

No

The Renesas Electronics RAJ306001 is general-purpose motor control IC for 3-phase brush-less DC motor applications. The RAJ306001 has a built-in MCU (RL78/G1F) and a pre-driver in a single package. The pre-driver includes 3 half-bridge gate drivers, 5V regulator, a current sense amplifier, hall IC comparators, Back-EMF amplifier, and various protection functions.

CPU 16-bit CISC CPU (RL78/G1F)

Flash ROM 64KB, Data Flash 4KB, RAM: 5.52KB

10-bit resolution A/DC converter: 9 channel

GPIO 28 channel

Port for input 2 channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy