Schneider Electric 22.1 kW, 230V, 400 V, 1, 3 Phase, 42A, 82 A Servo Drive

Subtotal (1 unit)*

$8,156.79

(exc. GST)

$8,972.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,156.79

*price indicative

RS Stock No.:
248-3869
Mfr. Part No.:
LXM62PD84A11000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Drive

Number of Phases

1, 3

Output Voltage

400V

Supply Voltage

230V, 400V

Current Rating

42A, 82A

Power Rating

22.1kW

Overall Length

310mm

Overall Width

89.5mm

Overall Depth

270mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Schneider Electric Servo Drive, 42 to 82A, 84V - LXM62PD84A11000


This high current Schneider Electric servo drive is designed for precision control in automation, electronics, Electrical, and mechanical industries. With a supply voltage range of 42V to 84V and a current rating of 42A to 84A, this servo drive offers exceptional performance and reliability.

Features & Benefits


• Designed for single and three phase applications, offering versatility in various setups

• High power rating of 22.1 kW to 26.6 kW ensures efficient operation in demanding environments

• Energy efficient design aligns with Green Premium standards for sustainability

• Variable voltage capability allows for flexible integration into existing systems

• Built in safety features, including CE marking and compliance with EN standards

• Compact and lightweight design for easy installation and space saving solutions

Applications


• Perfect for industrial automation systems requiring precise motion control

• Ideal for use in robotic applications that demand high precision and reliability

• Suitable for CNC machinery, offering seamless integration for enhanced performance

• Widely used in packaging and material handling equipment for efficient operation

Can it handle both single and three-phase applications?


Yes, the Schneider Electric Servo drive supports both single and three-phase applications, providing flexibility in various setups.

Will it help improve the efficiency of robotic systems?


Yes, the high power rating and precise control of this servo drive make it ideal for enhancing the efficiency of robotic applications.

Is it suitable for CNC machinery applications?


Yes, the Schneider Electric Servo drive is well-suited for CNC machinery, offering seamless integration and superior performance.

Can it be used in packaging and material handling equipment?


Yes, this servo drive is widely used in packaging and material handling equipment for its reliability and efficiency.

Each
$1,838.59
Each
$1,949.28
Each
$2,077.40
Each
$1,694.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy