Siemens 1 kW, 200V, 240 V, 1, 3 Phase, 8A Servo Drive, Motor Management Function
- RS Stock No.:
- 447-022
- Mfr. Part No.:
- 6SL5510-1BB11-0AF0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,949.28
(exc. GST)
$2,144.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,949.28 |
*price indicative
- RS Stock No.:
- 447-022
- Mfr. Part No.:
- 6SL5510-1BB11-0AF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Phases | 1, 3 | |
| Product Type | Servo Drive | |
| Control Function | Motor Management | |
| Supply Voltage | 200V, 240V | |
| Output Voltage | 200V | |
| Current Rating | 8A | |
| Power Rating | 1kW | |
| Overall Length | 10m | |
| Overall Width | 60mm | |
| Overall Depth | 195mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, RCM, SEMI47, CE, UL, EAC, KC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 1, 3 | ||
Product Type Servo Drive | ||
Control Function Motor Management | ||
Supply Voltage 200V, 240V | ||
Output Voltage 200V | ||
Current Rating 8A | ||
Power Rating 1kW | ||
Overall Length 10m | ||
Overall Width 60mm | ||
Overall Depth 195mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, RCM, SEMI47, CE, UL, EAC, KC | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS S200 is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 200 to 240V AC, delivering 1kW motor power, ensuring reliable performance in controlled environments.
RoHS compliant
CE and UKCA compliant
IP20 protection
Related links
- Siemens 1 kW Servo Drive 240 V 8A, Motor Management Function
- Siemens 0.75 kW Servo Drive 240 V 8A, Motor Management Function
- Siemens 0.1 kW Servo Drive 240 V 0.8A, Motor Management Function
- Siemens 0.2 kW Servo Drive 240 V 1.3A, Motor Management Function
- Siemens 0.4 kW Servo Drive 240 V 3A, Motor Management Function
- Siemens 1 kW Servo Drive 480 V 3A, Motor Management Function
- Siemens 2.5 kW Servo Drive 480 V 8A, Motor Management Function
- Siemens 5 kW Servo Drive 480 V 12.6A, Motor Management Function
