Siemens 400 W, 200V, 480 V, 3 Phase, 1.6A Servo Drive, Motor Management Function
- RS Stock No.:
- 447-047
- Mfr. Part No.:
- 6SL5310-1BE10-4DF0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,975.49
(exc. GST)
$2,173.04
(inc. GST)
- RS Stock No.:
- 447-047
- Mfr. Part No.:
- 6SL5310-1BE10-4DF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motor Management | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 400V | |
| Current Rating | 1.6A | |
| Power Rating | 400W | |
| Overall Length | 231mm | |
| Overall Width | 50mm | |
| Overall Depth | 222.8mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UKCA, RCM, cULus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motor Management | ||
Supply Voltage 200V, 480V | ||
Output Voltage 400V | ||
Current Rating 1.6A | ||
Power Rating 400W | ||
Overall Length 231mm | ||
Overall Width 50mm | ||
Overall Depth 222.8mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UKCA, RCM, cULus | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S210 is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 200 to 480V AC, delivering 0.4kW motor power, ensuring reliable performance in controlled environments.
RoHS compliant
CE and UKCA compliant
IP20 protection
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Siemens 0.4 kW Servo Drive 480 V Motion Function
- Siemens 0.4 kW Servo Drive 240 V 5A, Motor Management Function
- Siemens 0.75 kW Servo Drive 480 V 2.8A, Motor Management Function
- Siemens 0.4 kW Servo Drive 240 V 3A, Motor Management Function
- Siemens 0.4 kW Servo Drive 480 V 1.6A
- Siemens 2 kW Servo Drive 480 V 7.5A, Motor Management Function
- Siemens 7 kW Servo Drive 480 V 17.9A, Motor Management Function
- Siemens 5 kW Servo Drive 480 V 15A, Motor Management Function













