Schneider Electric 22 kW, 24V, 3 Phase, 32A Motor Controller, Motor Management Function
- RS Stock No.:
- 655-191
- Mfr. Part No.:
- LUCA38BL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$434.88
(exc. GST)
$478.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $434.88 |
*price indicative
- RS Stock No.:
- 655-191
- Mfr. Part No.:
- LUCA38BL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Motor Management | |
| Output Voltage | 690V | |
| Supply Voltage | 24V | |
| Current Rating | 32A | |
| Power Rating | 22kW | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-6-2, CSA C22.2, UL 508, CE, CCC, EAC | |
| Series | LUCA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Motor Management | ||
Output Voltage 690V | ||
Supply Voltage 24V | ||
Current Rating 32A | ||
Power Rating 22kW | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-6-2, CSA C22.2, UL 508, CE, CCC, EAC | ||
Series LUCA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Standard control unit designed for seamless motor control and protection. With a rated operational voltage of 690 V AC, it safeguards 3P motors ranging from 9.5 to 38 A against overloads and short-circuits, ensuring reliable performance in demanding environments. Its thermal magnetic protection with a Class 10 rating efficiently manages phase failure and imbalances. This control unit is equipped with a user-friendly 24 V DC control circuit, allowing for easy integration and operation across various applications. The TeSys Ultra's compact design and efficient heat dissipation capabilities make it an ideal choice for both industrial and commercial motor control solutions.
Compatible with power bases LUB38 and LUB380
Equipped for reversing contactor applications with the LU2B38BL
Supports load types including self-cooled 3-phase motors
Designed for operational use in temperatures ranging from -25 to 70 °C
Incorporates a manual reset feature for added user control
Provides earth fault protection for enhanced safety
Features a fast operating time of 35 ms for opening and 70 ms for closing
Offers excellent shock and vibration resistance, ensuring durability in harsh conditions
Conforms to major international standards, including EN, IEC, and UL certifications
Lightweight design at just 0.135 kg enables easy installation and integration
Related links
- Siemens 2.6 W Motor Controller 1 Phase 840 A, Motor Management Function
- Siemens 3.9 W Motor Controller 1 Phase 570 A, Motor Management Function
- Schneider Electric 22 kW Control Unit 3 Phase Motor Management Function
- Schneider Electric 0.95 kW Motor Controller 3 Phase Motor Management Function
- Schneider Electric 2.4 kW Motor Controller 3 Phase Motor Management Function
- Greenwich Instruments 0.02 kW Motor Controller 3 Phase, 2A
- ABB DC Motor Controller 3 Phase Current Controller Function
- Siemens 250 VA Motor Controller 3 Phase, Motor Management Function
