Schneider Electric 2.4 kW, 400V, 15A Controller
- RS Stock No.:
- 759-222
- Mfr. Part No.:
- LXM62DD15G21000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,424.14
(exc. GST)
$4,866.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,424.14 |
*price indicative
- RS Stock No.:
- 759-222
- Mfr. Part No.:
- LXM62DD15G21000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Output Voltage | 24V dc | |
| Supply Voltage | 400V | |
| Current Rating | 15A | |
| Power Rating | 2.4kW | |
| Overall Length | 310mm | |
| Overall Width | 44mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | LXM 62 | |
| Standards/Approvals | ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Output Voltage 24V dc | ||
Supply Voltage 400V | ||
Current Rating 15A | ||
Power Rating 2.4kW | ||
Overall Length 310mm | ||
Overall Width 44mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Series LXM 62 | ||
Standards/Approvals ISO 13849-2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced single Axis servo drive delivers exceptional performance for various motion control applications, optimising torque and speed in compatible servo motors.
Continuous output current of 5 A at 4 kHz ensures reliable operation
Supports a rated supply voltage of 400 V for three-phase systems
Includes a comprehensive safety function with safe torque off (STO)
Compact design with dimensions of 270 mm depth and 44 mm width
Compliant with multiple safety and environmental standards, ensuring regulatory confidence
Related links
- Schneider Electric 2.4 kW Motor Controller 3 Phase Motor Management Function
- Schneider Electric 2.4 kW Servo Drive 3 Phase Motor Management Function
- Schneider Electric 2.4 kW Servo Drive 5A
- Eaton 2.2 kW Motor Controller 480 V ac 5.6A, Speed Controller Function
- Eaton 0.75 kW Motor Controller 480 V ac 2.4A, Speed Controller Function
- Eaton 1.5 kW Motor Controller 480 V ac 4.3A, Speed Controller Function
- Eaton 4 kW Motor Controller 480 V ac 8.5A, Speed Controller Function
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
