Schneider Electric, 24V, 48 V, 1 Phase, 10A Servo Drive, Motion Function

Subtotal (1 unit)*

$1,492.03

(exc. GST)

$1,641.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,492.03

*price indicative

RS Stock No.:
653-951
Mfr. Part No.:
SD315ON10B400
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Phases

1

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

24V, 48V

Current Rating

10A

Overall Length

117mm

Overall Width

74.5mm

Overall Depth

23.5mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, CE, RoHS, IEC 61800-3

Series

SD315

COO (Country of Origin):
DE
The Schneider Electric Motion stepper drive is designed for precise control in motion applications, utilising advanced pulse direction technology. This compact drive is ideal for operating stepper motors within a voltage range of 19 to 60 V DC, making it versatile for a variety of industrial automation tasks. Its integrated communication interface enables seamless operation, while compatibility with multiple control voltages ensures reliable performance in diverse environments. Boasting a robust design, this drive guarantees extended operation with minimal power losses and incorporates features that support electrostatic discharge and electrical transient immunity, making it suitable for demanding applications.

Single phase operation for simplified installations

Supports a maximum motor phase current of 10 A for optimal performance

Integrated pulse/direction communication interface allows for effective motor control

Very low current consumption of just 7.5 mA to enhance energy efficiency

Designed with a block format for ease of mounting and integration

Natural convection cooling enhances reliability in various operational conditions

Local signalling with LEDs for error and running status indication

IP20 degree of protection suitable for indoor applications

Compatible with diverse control voltages, ensuring flexibility in system design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy