Schneider Electric 22 kW, 690V ac, 3 Phase, 38A Control Unit, Motor Management Function

Subtotal (1 unit)*

$571.51

(exc. GST)

$628.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$571.51

*price indicative

RS Stock No.:
357-194
Mfr. Part No.:
LUCL38FU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Unit

Number of Phases

3

Control Function

Motor Management

Output Voltage

690V ac

Supply Voltage

690V ac

Current Rating

38A

Power Rating

22kW

Overall Length

66mm

Overall Width

45mm

Overall Depth

60mm

IP Rating

IP20, IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, WEEE, IEC 60947-6-2, REACH Declaration, China RoHS Declaration, EN 60947-6-2, CSA C22.2 No 60947-4-1 (with phase barrier), UL 60947-4-1 (with phase barrier), ATEX, CE, EU RoHS Directive with Exemptions

Series

TeSys

COO (Country of Origin):
FR
The Schneider Electric Magnetic Control Unit is designed for motor control and protection, specifically for variable speed drives or soft start/soft stop units. Its main function is to provide short-circuit protection, and it also includes a manual reset feature. This unit is compatible with power bases LUB38 and LUB380, as well as the reversing contactor breaker LU2B38FU.

Plug in fixing mode

IP40 front panel outside connection zone conforming to IEC 60947 1

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy