Siemens 250 VA, 230V, 3 Phase Motor Controller, Motor Management Function

Subtotal (1 unit)*

$1,871.72

(exc. GST)

$2,058.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,871.72

*price indicative

RS Stock No.:
152-459
Mfr. Part No.:
3VA9267-0HA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Phases

3

Product Type

Motor Controller

Control Function

Motor Management

Supply Voltage

230V

Power Rating

250VA

Overall Length

75mm

Overall Width

105mm

Overall Depth

132mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS, CE, UKCA compliant, WEEE, EAC

Series

3VA92

COO (Country of Origin):
CZ
The Siemens motor operator offers a powerful solution for automating mechanical processes with precision and reliability. Designed for compatibility with a range of models, it effortlessly handles an array of voltage options, including AC and DC. Its robust mechanical design ensures durability, while its compact dimensions allow for versatile installation in various settings. Built with user convenience in mind, this motor operator boasts a quick make and break time, enhancing operational efficiency. Additionally, it meets stringent compliance standards, showcasing its commitment to quality and safety in industrial applications.

Versatile voltage compatibility enhances operational flexibility

Compact design allows easy installation in tight spaces

Quick make and break times optimise performance

Robust construction ensures durability in diverse conditions

Extensive certification ensures industry standard compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy